ETXH451VSN471MA50S

Chemi-Con
661-ETXH451N471MA50S
ETXH451VSN471MA50S

製造商:

說明:
鋁質電解電容器 - 嵌入式 450V 470uF 20% Tol.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119

庫存:
119
可立即送貨
在途量:
400
預期9/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.88 HK$80.88
HK$57.79 HK$577.90
HK$48.25 HK$2,412.50
HK$42.74 HK$4,274.00
HK$38.80 HK$23,280.00
HK$37.89 HK$37,890.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
470 uF
450 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
10000 Hour
20 %
1.64 A
- 25 C
+ 105 C
2 Pin
TXH
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.2
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
終端類型: Snap In
試驗頻率: 120 Hz
類型: Long Life
每件重量: 94.139 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

TXH Snap-In Aluminum Electrolytic Capacitors

Chemi-Con TXH Snap-In Aluminum Electrolytic Capacitors (AECs) feature a rated life of 10,000 hours with the full rated ripple current applied. These AECs are an ideal choice for input filter and bulk storage requirements for demanding power supply applications due to their long-life operation at high temperatures. The THX series uses superior, high-grade aluminum foils and electrolytes to achieve a remarkable lifetime guarantee with excellent performance. Chemi-Con TXH Snap-In AECs have a 30mm to 40mm diameter and a 30mm to 60mm length.