ELRB421VSN281MA59M

Chemi-Con
661-ELRB421VSN281MA5
ELRB421VSN281MA59M

製造商:

說明:
鋁質電解電容器 - 嵌入式 420VDC 280uF 20%

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.04 HK$130.04
HK$103.33 HK$1,033.30
HK$92.64 HK$55,584.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
280 uF
420 VDC
35 mm (1.378 in)
59 mm (2.323 in)
5000 Hour
20 %
6.72 A
- 40 C
+ 105 C
2 Pin
LRB
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.2
泄漏電流: 1.02 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
終端類型: Snap In
類型: High Ripple Large Capacitance Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LRB Snap-In Aluminum Electrolytic Capacitors

Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.