EGXF101ELL331MK35S

Chemi-Con
661-EGXF101ELL331MK3
EGXF101ELL331MK35S

製造商:

說明:
鋁質電解電容器 - 徑向插件式 100VDC 330uF Tol 20% 12.5x35mm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 957

庫存:
957 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.81 HK$19.81
HK$13.15 HK$131.50
HK$10.36 HK$518.00
HK$9.45 HK$945.00
HK$7.91 HK$3,955.00
HK$7.43 HK$7,430.00
HK$6.92 HK$13,840.00
HK$6.62 HK$33,100.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
330 uF
100 VDC
12.5 mm
35 mm
5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
2.68 A
380 mOhms
- 40 C
+ 125 C
Straight
Radial
GXF
AEC-Q200
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.08
泄漏電流: 4 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: Miniature Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GXF High Ripple Aluminum Electrolytic Capacitors

Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors (AECs) provide 3000 hours of operation at +125°C with full ripple current. This series is a compact, high-ripple current version of the GXE series. Chemi-Con GXF AECs provide a 25VDC to 400VDC rated voltage range and a 12µF to 11,000µF capacitance range. These AEC-Q200-compliant capacitors are ideally suited for automobile modules, networking equipment, and other high-temperature applications.