EGPD630ELL162MM30H

Chemi-Con
661-EGPD630E162MM30H
EGPD630ELL162MM30H

製造商:

說明:
鋁質電解電容器 - 徑向插件式 63V 1600uF 20% Tol.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.56 HK$31.56
HK$22.77 HK$227.70
HK$19.73 HK$986.50
HK$13.65 HK$1,365.00
HK$13.56 HK$6,780.00

類似產品

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
1600 uF
63 VDC
18 mm
30 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
4.08 A
28 mOhms
- 40 C
+ 135 C
Straight
18 mm
18 mm
Radial
GPD
AEC-Q200
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electrolytic Capacitors
原廠包裝數量: 250
子類別: Capacitors
類型: Miniature Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GPD Miniature Aluminum Electrolytic Caps

Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2,000 to 3,000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.