E91F351VSN391MA40T

Chemi-Con
661-E91F351SN391MA40
E91F351VSN391MA40T

製造商:

說明:
鋁質電解電容器 - 嵌入式 350V 390uF 20% Long Life

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 400   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$38.88 HK$15,552.00
HK$37.15 HK$22,290.00
HK$37.07 HK$37,070.00
HK$35.26 HK$70,520.00

類似產品

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
390 uF
350 VDC
35 mm (1.378 in)
40 mm (1.575 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
2 A
235 mOhms
- 25 C
+ 105 C
2 Pin
U91F
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.15
封裝/外殼: 35 mm x 40 mm
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
終端類型: Snap In
類型: High Ripple Snap Mount Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

U91 Series Capacitors

Chemi-Con U91 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91F have an endurance rating of 5,000 hours at +105°C with the rated ripple current applied. Depending on case size, standard or optional styles of 1, 4, or 5-pin configuration snap-in terminals are available and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.