E37L351CPN183MFM9U

Chemi-Con
661-7L351CPN183MFM9U
E37L351CPN183MFM9U

製造商:

說明:
鋁質電解電容器 - 螺絲接線端

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$925.90 HK$925.90
HK$743.01 HK$7,430.10

類似產品

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 螺絲接線端
RoHS:  
U37L
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Electrolytic Capacitors
原廠包裝數量: 5
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350VDC to 500VDC, standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.