SPDM24751

Carlo Gavazzi
225-SPDM24751
SPDM24751

製造商:

說明:
導軌式電源 POWER SUPPLY 75W 24VDC DIN RAIL MOUNTING SCREW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$796.52 HK$796.52
HK$796.44 HK$3,982.20
HK$756.65 HK$7,566.50
HK$751.47 HK$18,786.75
HK$717.52 HK$35,876.00
HK$693.85 HK$69,385.00
250 報價

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
75 W
100 VAC to 240 VAC
1 Output
24 VDC
3 A
Industrial
100 mm (3.937 in)
40.5 mm (1.594 in)
90 mm (3.543 in)
SPDM
品牌: Carlo Gavazzi
尺寸: 90 mm x 40.5 mm x 100 mm
絕緣電壓: 3 kV
最高工作溫度: + 71 C
最低工作溫度: - 25 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SPDM Economical Slimline Power Supplies

Carlo Gavazzi SPDM Economical Slimline Power Supplies provide output options of 12VDC, 24VDC, or 48VDC. These power supplies are available in 120W, 240W, and 480W variants and offer a universal input voltage range from 85VAC to 264VAC and 130VDC to 350VDC. The SPDM power supplies feature a built-in active Power Factor Correction (PFC) that adjusts the power factor to 0.99 at 110VAC and 0.95 at 230VAC. These power supplies are capable of boosting the power to 150% of the rated output power for up to 3 seconds. This provides the extra power needed during critical startups. The SPDM power supplies offer Overvoltage Protection (OVP), Overload Protection (OLP), Short Circuit Protection (SCP), and Overtemperature Protection (OTP). These power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.