SPD24601B

Carlo Gavazzi
225-SPD24601B
SPD24601B

製造商:

說明:
導軌式電源 24 VDC POWER SUPPLY 60W SPRING TERMINALS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,163.54 HK$1,163.54
HK$1,105.34 HK$11,053.40
HK$1,047.15 HK$52,357.50
100 報價

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
60 W
100 VAC to 240 VAC
1 Output
24 VDC
2.5 A
Industrial
90 mm (3.543 in)
40.5 mm (1.594 in)
114 mm (4.488 in)
SPD
品牌: Carlo Gavazzi
尺寸: 90 mm x 40.5 mm x 114 mm
絕緣電壓: 3 kV
最高工作溫度: + 71 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
每件重量: 538.640 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SPD DIN-Rail Switching Power Supplies

Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.