PD30ETPS50BPA2IO

Carlo Gavazzi
225-PD30ETPS50BPA2IO
PD30ETPS50BPA2IO

製造商:

說明:
光電感測器 PHOTO PRR RD 5M SS POINT SPOT IO-LINK, CAB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$890.23 HK$890.23
HK$845.67 HK$4,228.35
HK$818.96 HK$8,189.60
HK$792.24 HK$19,806.00

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 光電感測器
RoHS:  
Retroreflective
5 m
Red LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
品牌: Carlo Gavazzi
高度: 11 mm
IP額定值: IP67, IP68, IP69K
長度: 31.5 mm
工作電源電壓: 10 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: PD30ET
原廠包裝數量: 1
子類別: Sensors
寬度: 21 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.