V8B1S00C-00000-000

Carling Technologies
691-V8B1S00C00000000
V8B1S00C-00000-000

製造商:

說明:
Rocker開關 SPDT (ON)OFF(ON) 15A 24VDC QC No Actr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.27 HK$119.27
HK$113.27 HK$1,132.70
HK$94.78 HK$2,369.50
HK$92.23 HK$4,611.50
HK$81.38 HK$8,138.00
HK$75.62 HK$18,905.00
HK$73.82 HK$36,910.00
HK$73.32 HK$73,320.00
2,500 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: Rocker開關
RoHS:  
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPDT
(ON) - OFF - (ON)
品牌: Carling Technologies
產品類型: Rocker Switches
系列: V
原廠包裝數量: 1
子類別: Switches
公司名稱: Contura II & III
零件號別名: V8B1S00C00000000 RCV-37112830
每件重量: 19.187 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.