CA2-B0-24-650-3D1-C

Carling Technologies
691-CA2B0246503D1C
CA2-B0-24-650-3D1-C

製造商:

說明:
斷路器 CA2B0246503D1C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$848.63 HK$848.63
HK$716.46 HK$3,582.30
HK$448.81 HK$4,488.10
HK$440.43 HK$44,043.00

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 斷路器
C
Circuit Breakers
Supplementary Protector / Motor Controller
品牌: Carling Technologies
原廠包裝數量: 1
子類別: Circuit Breakers
每件重量: 224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536200040
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.