CA101-73

Carling Technologies
691-CA101-73
CA101-73

製造商:

說明:
撥動開關 CA10173

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.41 HK$97.41
HK$82.78 HK$827.80
HK$69.71 HK$1,394.20
HK$67.24 HK$13,448.00
HK$66.58 HK$33,290.00
HK$66.50 HK$66,500.00

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 撥動開關
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Quick Connect
5 A, 10 A
125 VAC, 250 VAC
15/32-32 UNS-2A
Bat
Unsealed
UL; CSA
Cx10x
致動器長度: 17.44 mm
致動器材料: Brass
執行機構風格: Bat
品牌: Carling Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
使用壽命: 25000 Cycle
最高工作溫度: + 85 C
最低工作溫度: 0 C
安裝類型: Bushing
額定功率: 1/2 hp
產品類型: Toggle Switches
原廠包裝數量: 10
子類別: Switches
零件號別名: CA10173 CAB-22832000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.