2GL50-63

Carling Technologies
691-2GL50-63
2GL50-63

製造商:

說明:
撥動開關 DP ON-NONE-ON 10A 250VAC Solder Lug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.29 HK$166.29
HK$143.85 HK$1,438.50
HK$137.44 HK$3,436.00
HK$130.12 HK$6,506.00
HK$125.27 HK$12,527.00
HK$117.22 HK$29,305.00
HK$111.46 HK$55,730.00

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 撥動開關
RoHS:  
Non-Illuminated
G
品牌: Carling Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Toggle Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.