48S24.3K0BCA ROHS

Calex
56-48S243K0BCA
48S24.3K0BCA ROHS

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 3000W Bi-Directional 48V/24V Non-Isolated DC-DC Converter

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
5
預期18/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,906.00 HK$7,906.00
HK$7,564.70 HK$37,823.50
HK$7,466.23 HK$74,662.30
25 報價

商品屬性 屬性值 選擇屬性
Calex
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Non-Isolated
Industrial
BCA
品牌: Calex
組裝國家: Not Available
擴散國: Not Available
原產國: GB
安裝風格: Chassis
封裝: Bulk
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 5
子類別: DC-DC Converters
公司名稱: Calex
每件重量: 621.421 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

BCA Non-Isolated Bi-Directional DC/DC Converters

Calex BCA 1.5kW and 3kW Non-Isolated Bi-Directional DC/DC Converters provide a complete solution for in-vehicle power distribution with 48V/24V and 48V/12V battery configurations. These DC/DC converters are suited for a variety of applications, including micro and mild hybrid automotive systems. The Calex BCA series is packaged in a low-profile 8.67” x 6.14” x 1.008” mechanically enclosed package weighing 3.04 pounds. The package makes the unit ideal for harsh shock and vibration requirements and easy integration with a battery pack. Three M8 bushings are provided: two for power connections and one for ground connection.