CT4534-2

Cal Test
510-CT4534-2
CT4534-2

製造商:

說明:
測試插頭及測試插座 4mm, Terminal Block Adapter, Solid Conductor, Red

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$98.64 HK$98.64

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 測試插頭及測試插座
Banana Jack
Terminal Block Adapter
Red
15 A
Nickel
品牌: Cal Test
連接器類型: Terminal Block
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: FR
絕緣: Insulated
絕緣材料: Polyvinyl Chloride (PVC)
長度: 140 mm
最高工作溫度: + 80 C
最低工作溫度: - 20 C
產品: Adapters
產品類型: Test Plugs & Test Jacks
原廠包裝數量: 50
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
額定電壓: 1 kV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

CT4534 & CT4535 Adapters

Cal Test Electronics CT4534 and CT4535 Adapters come with a durable design that features a bendable 14AWG solid conductor wire. These terminal block adapters provide a 4mm banana jack connection for terminal block test measurements. The CT4534 and CT4535 adapters are secured easily in a screw terminal. These terminal block adapters are available in 7 colors individually or as a black and red pair. The CT4534 and CT4535 adapters operate at -20°C to 80°C working temperature range. These terminal block adapters operate at a voltage rating of 1000V CAT III / 600V CAT IV (IEC) and 15A of maximum current. The CT4534 and CT4535 adapters are RoHS2 complaint.