CT4487-100-2

Cal Test
510-CT4487-100-2
CT4487-100-2

製造商:

說明:
試鉛 Lead, PV Male Connector, 4mm P-MC4, Red

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.94 HK$221.94

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 試鉛
Test Lead
Plug
100 cm
Red
品牌: Cal Test
觸點材料: Beryllium Copper
觸點电镀: Gold, Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: FR
额定电流: 36 A
絕緣材料: Polypropylene (PP)
最高工作溫度: + 80 C
最低工作溫度: - 20 C
產品: Test Leads
產品類型: Test Leads
系列: CT4490
原廠包裝數量: 5
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
額定電壓: 1.5 kVDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908921
ECCN:
EAR99

CT44x Photovoltaic Test Lead Kit & Accessories

Cal Test Electronics CT44x Photovoltaic (PV) Test Lead Kit and Accessories are designed to be used with instruments that feature sheathed 4mm banana jacks. The CT4490 kit provides necessary test leads for various measurements on photovoltaic systems. The CT4490 kit includes CT4486 and CT4487 leads to measure open-circuit voltage and short-circuit current on PV panels. This kit consists of CT4488 and CT4489 leads that test in-circuit operating voltage and current in a single setup. Another component included in the CT4490 kit is the CT4491 lead, which provides connection flexibility. The CT44x photovoltaic test lead kit and accessories feature a 1500VDC CAT III rating for secure and easy usage. This kit and kit contents are CE and RoHS 2 compliant.