CT4397-08-8

Cal Test
510-CT4397-08-8
CT4397-08-8

製造商:

說明:
測試插頭及測試插座 4mm Sheathed Jack, 4.8mm Quick-Connect, Panel, UL, Grey

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 115

庫存:
115 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.02 HK$23.02

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 測試插頭及測試插座
Test Jack
4 mm Sheathed Jack
Gray
36 A
Nickel
品牌: Cal Test
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
絕緣: Insulated
絕緣材料: Polyamide (PA)
長度: 24 mm
最高工作溫度: + 65 C
最低工作溫度: - 20 C
產品: Test Jacks
產品類型: Test Plugs & Test Jacks
系列: CT4397
原廠包裝數量: 50
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
額定電壓: 1 kV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

CT4397 Test Plugs & Test Jacks

Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.