CT3018-100-2

Cal Test
510-CT3018-100-2
CT3018-100-2

製造商:

說明:
試鉛 5kV Insulated Lg Allig - 4mm Shth P, PVC, 100cm, Red

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 試鉛
RoHS:  
Test Equipment
Alligator Clip
100 mm
Red
品牌: Cal Test
組裝國家: Not Available
擴散國: Not Available
原產國: FR
额定电流: 10 A
絕緣材料: Polyvinyl Chloride (PVC)
封裝: Bulk
產品: Test Leads
產品類型: Test Leads
系列: CT3018
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908921
ECCN:
EAR99

CT3018 5kV Banana Plug Test Leads

Cal Test Electronics CT3018 5kV Banana Plug Test Leads are 4mm long-reach sheathed banana plug test leads with fully insulated large alligator clips and PVC jackets. The CT3018 test leads come with a specially designed 4mm long-reach sheathed banana plug and a special high-voltage, highly flexible test lead wire. These features allow the CT3018 test leads to interface with the 5kV and 4mm sheathed banana jack series. The CT3018 test leads operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. These test leads are 1000V CAT IV rated and open to 24mm, accommodating terminals up to ø16mm (diameter). The CT3018 test leads are available in black or red and 1000mm or 1500mm lengths.