CT2844A-2-50

Cal Test
510-CT2844A-2-50
CT2844A-2-50

製造商:

說明:
試鉛 Wire, SILIC, 651 BC 2.50, 4mm OD, Red, 50m Spl

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,534.60 HK$3,534.60

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: 試鉛
RoHS:  
Hook-Up
50 m
Red
品牌: Cal Test
额定电流: 36 A
絕緣材料: Silicone Elastomer
最高工作溫度: + 180 C
最低工作溫度: - 60 C
產品: Test Leads
產品類型: Test Leads
系列: CT2844A
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
額定電壓: 1 kV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99

CT2844A High-Capacity Lead Wires

Cal Test Electronics CT2844A High-Capacity Lead Wires are versatile test lead wires with high flexibility and current capability. The CT2844A series features 13AWG bare copper wire, a double-insulated silicone jacket, and an inner white layer as a wear indicator. The indicator allows the user to detect damage and wear easily. The wire provides a highly pliable stranded conductor and high 36A current rating available in 10m, 50m, and 100m lengths. The Cal Test Electronics CT2844A High-Capacity Lead Wires operate with a 1000V CAT IV IEC rating and RoHS2 compliance in a -60°C to +180°C temperature range.