USF370-1.00M-0.1%-5PPM

Caddock
684-USF370-1M1%5PPM
USF370-1.00M-0.1%-5PPM

製造商:

說明:
金屬膜電阻器 - 透孔

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$174.35 HK$174.35
HK$146.15 HK$1,461.50
HK$140.40 HK$3,510.00
HK$137.03 HK$6,851.50
HK$134.40 HK$13,440.00
HK$131.44 HK$32,860.00
HK$129.63 HK$64,815.00

商品屬性 屬性值 選擇屬性
Caddock
產品類型: 金屬膜電阻器 - 透孔
RoHS:  
USF300
1 MOhms
750 mW (3/4 W)
0.1 %
5 PPM / C
- 40 C
+ 85 C
1.4 kV
38.1 mm
Radial
Bulk
Precision Metal Film Resistors
Zero Nominal TC
品牌: Caddock
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 13.21 mm
安裝風格: PCB Mount
產品類型: Metal Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Metal Film
寬度: 1.91 mm
零件號別名: MDC370-1MFA MDC370-1MBA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

USF300 Ultra-Stable Low TC Film Resistors

Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.