VOFM-65G-15

CUI Inc.
490-VOFM-65G-15
VOFM-65G-15

製造商:

說明:
模組化電源 - 機箱 65 W, 15 Vdc, single output, open-frame, MED

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$419.14 HK$20,957.00
HK$410.42 HK$41,042.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 模組化電源 - 機箱
RoHS:  
65 W
90 VAC to 264 VAC
87 %
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
4 kVAC, 5.656 kVDC
VOFM-65G
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Switching Power Supplies
原廠包裝數量: 50
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409520
ECCN:
EAR99

VOFM-65G Internal AC-DC Power Supplies

CUI Inc VOFM-65G Internal AC-DC Power Supplies are part of the open-frame AC-DC power supply family with a 65W output power. These modules feature an input voltage range of 90VAC to 264VAC, an output voltage range of 5VDC to 56VDC, and up to 87% high efficiency. The VOFM-65G power supplies are available in a compact size, with high power density and 0.21W low no-load power consumption. These power supplies are certified to IEC/EN/UL 60601-1 and support a wide operating temperature range of -20°C to 70°C. The VOFM-65G power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.