VOF-80B-48

CUI Inc.
490-VOF-80B-48
VOF-80B-48

製造商:

說明:
機箱式電源 ac-dc, 80W, 90-264 Vac input, Single 48Vdc Output 1.67A, open PCB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$419.63 HK$16,785.20
HK$410.92 HK$49,310.40

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
80 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
1.67 A
Open Frame
3 kVAC
91 %
ITE, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
34 mm (1.339 in)
VOF-80B
品牌: CUI Inc.
輸入頻率: 50 Hz to 60 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
類型: Commercial Grade Internal AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-80B Switching Power Supplies

CUI Inc VOF-80B Switching Power Supplies are internal AC-DC power supplies designed to meet IEC/EN 60335-1 and EN 55032. These power supplies have high efficiency of up to 91% and are certified to EN/BS EN/UL 62368-1. The VOF-80B switching power supplies feature chassis mounting style and regulated load regulation. These power supplies feature continuous short-circuit protection, a 5,000m operating altitude, and a 2-inch x 3-inch open frame compact size. The VOF-80B switching power supplies operate at -30°C to 80°C temperature range and 90VAC to 264VAC universal input voltage range.