VOF-180-24

CUI Inc.
490-VOF-180-24
VOF-180-24

製造商:

說明:
機箱式電源 180W 24V 7.5A 2x4 open PCB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 96   多個: 96
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,177.76 HK$113,064.96

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:  
180 W
80 VAC to 264 VAC
1 Output
24 VDC
7.5 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
19.05 mm (0.75 in)
VOF-180
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: IN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 96
子類別: Power Supplies
零件號別名: 664-00059R
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VOF High Density AC-DC Power Supplies

CUI Inc VOF High-Density AC-DC Power Supplies are open-frame power supplies that are ideal for applications in which power density is critical. The power supplies range from 180W to 550W of continuous power with densities up to 30W/in³ and efficiency up to 94%. These compact, low-profile packages are available in industry-standard 2" x 4" and 3" x 5" footprints. Typical applications include industrial, telecom, and IT equipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.