VMS-450B-48-CF

CUI Inc.
490-VMS-450B-48-CF
VMS-450B-48-CF

製造商:

說明:
機箱式電源 ac-dc, 450 W, 48 Vdc, single output, metal case w/ top fan, MED

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,759.41 HK$105,564.60
120 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:
450 W
100 VAC to 240 VAC
1 Output
48 VDC
9.4 A
Enclosed
4 kVAC
92 %
Medical
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
VMS-450B-CF
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 127 mm x 76.2 mm x 38.1 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 60
子類別: Power Supplies
零件號別名: 670-00014R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

VMS-450B 450W AC-DC Medical Power Supplies

CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies are ideal for space-constrained medical and dental applications in which reliability and regulatory compliance are essential. These high-density devices are certified to the medical 60601-1 3rd edition safety standard for 2xMOPP applications and 4th edition EMC requirements. CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies offer up to 450W of continuous power and are packaged in an industry-standard 3" x 5" footprint (open-frame model only).