VMS-130-36

CUI Inc.
490-VMS-130-36
VMS-130-36

製造商:

說明:
機箱式電源 ac-dc, 130 W, 36 Vdc, single output, chassis mount, MED

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$628.01 HK$628.01
HK$605.90 HK$3,029.50
HK$586.99 HK$5,869.90
HK$569.73 HK$14,243.25
HK$557.81 HK$27,890.50
HK$546.30 HK$54,630.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
36 VDC
3.6 A
Open Frame
3 kVAC
94 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
VMS-130
品牌: CUI Inc.
尺寸: 76.2 mm x 50.8 mm x 30.5 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 25
子類別: Power Supplies
類型: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VMS-130 AC-DC電源

CUI Inc VMS-130 AC-DC電源提供具有強制空氣冷卻和有源功率因素校正(PFC)的130W額定功率輸出。這些電源採用2" x 3"封裝,並具有開放框架、底板或覆蓋設計。VMS-130系列是醫療級產品,提供12VDC至48VDC輸出電壓選項、80VAC至264VAC輸入電壓範圍及最高94%的額定效率。CUI Inc VMS-130 AC-DC電源理想適用於需要降低待機和總體功耗的醫療設計。