VGSM-150E-12-M2

CUI Inc.
490-VGSM-150E-12-M2
VGSM-150E-12-M2

製造商:

說明:
機箱式電源 150 W, 12 Vdc, single output, enclosed, terminal block connector, MED

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$771.45 HK$30,858.00
HK$755.75 HK$90,690.00
280 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
5.656 kVDC
92 %
Industrial
90.6 mm (3.567 in)
64 mm (2.52 in)
39.2 mm (1.543 in)
VGSM-150E
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 90.6 mm x 64 mm x 39.2 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
功率 - 加壓氣流: 150 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGSM-150E & VOFM-150E Medical Power Supplies

CUI Inc VGSM-150E and VOFM-150E Medical Power Supplies are a medically certified family of open-frame AC-DC power supplies ideal for medical applications. These power supplies feature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range. The VGSM-150E and VOFM-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 60601-1 certified and comply with RoHS. The VGSM-150E and VOFM-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit and overvoltage protection.