VGS-150E-28-M2

CUI Inc.
490-VGS-150E-28-M2
VGS-150E-28-M2

製造商:

說明:
機箱式電源 150 W, 28 Vdc, single output, enclosed, terminal block connector

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$747.28 HK$29,891.20
HK$731.99 HK$87,838.80
280 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 機箱式電源
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
28 VDC
5.36 A
Enclosed
5.656 kVDC
92 %
Industrial
90.6 mm (3.567 in)
64 mm (2.52 in)
39.2 mm (1.543 in)
VGS-150E
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 90.6 mm x 64 mm x 39.2 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
功率 - 加壓氣流: 150 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
ECCN:
EAR99

VGS-150E & VOF-150E Internal Power Supplies

CUI Inc VGS-150E and VOF-150E Internal Power Supplies are part of a family of enclosed AC-DC power supplies ideal for ITE applications. These power supplies feature a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency range, 2A current at 115VAC/50Hz, and 150W maximum output power. The VGS-150E and VOF-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 62368-1 certified and comply with RoHS. The VGS-150E and VOF-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit, overvoltage, and overvoltage protection.