SWI20C-T-E

CUI Inc.
490-SWI20C-T-E
SWI20C-T-E

製造商:

說明:
壁裝式AC適配器 ac-dc, 5 Vdc/3 A, 9 Vdc/2.22 A, 12 Vdc/1.66 A, SW, wall-plug, EU, USB type C, level VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 181

庫存:
181 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.71 HK$117.71
HK$108.26 HK$541.30
HK$104.48 HK$1,044.80
HK$99.54 HK$2,488.50
HK$96.01 HK$4,800.50
HK$92.64 HK$9,264.00
HK$87.46 HK$26,238.00
HK$84.34 HK$50,604.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
3 Output
15 W, 20 W, 20 W
5 VDC
3 A
Industrial
USB Connector
82 %, 86 %
SWI20C-E
認證: IEC-62368-1
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
輸出電流-通道2: 2.22 A
輸出電流-通道3: 1.66 A
輸出電壓-通道2: 9 VDC
輸出電壓-通道3: 12 VDC
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 300
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI20C AC/DC Power Adapters

CUI Inc SWI20C AC/DC Power Adapters feature European and North American fixed blade inputs and provide USB-Type C® Power Delivery (PD). The SWI20C-E adapter offers a European two-pin inlet plug and complies with EN 55032 standards. The SW120C-N adapter features a North American two-pin inlet plug and is certified to meet UL 62368-1 safety standards. CUI Inc SWI20C AC/DC Power Adapters are designed for USB-Type C® Power Delivery (PD) 3.0 and protect from overcurrent, overvoltage, and short-circuit issues. These adapters have a 20W maximum power rating, a 5VDC to 12VDC output voltage range, and an 82% to 86% typical efficiency. The SWI20C series is RoHS compliant.

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.