SWI10B-12-NW-P5

CUI Inc.
490-SWI10B-12-NW-P5
SWI10B-12-NW-P5

製造商:

說明:
壁裝式AC適配器 ac-dc, 12 Vdc, 1 A, SW, wall-plug, NA, P5 center pos, level VI, white

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 480   多個: 160
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$51.46 HK$24,700.80

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
RoHS:
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
認證: CE, EN55035
品牌: CUI Inc.
中心銷的長度: 9.5 mm
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 160
子類別: AC-DC Power Supply
零件號別名: 036-3872R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SWI10B 10W AC-DC Wall Plug Adapters

CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.