SWH24-9-EB-P6

CUI Inc.
490-SWH24-9-EB-P6
SWH24-9-EB-P6

製造商:

說明:
壁裝式AC適配器 ac-dc, 9 Vdc, 2.2 A, SW, wall-plug, EU, P6 center pos, level VI, black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 504   多個: 84
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.52 HK$51,166.08

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
19.8 W
9 VDC
2.2 A
Medical, Industrial
Circular Connector
85.4 %
品牌: CUI Inc.
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 84
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWH24-N & SWH24-E External Adapters

CUI Inc SWH24-N and SWH24-E External Adapters are 15W to 24W commercial grade AC-DC wall-plug power supplies. SWH24-N has a fixed North American blade, and SWH24-E has a fixed European blade. Both have a 6ft DC cord with multiple standard DC connector options, including USB C (for 5V only). These AC-DC power supplies are efficient power solutions utilizing green power technology. CUI Inc SWH24-N and SWH24-E External Adapters are designed to meet UL1310 / 61558. These adapters also meet 60335 for household appliance applications.