SMM30-48-K-P5R

CUI Inc.
490-SMM30-48-K-P5R
SMM30-48-K-P5R

製造商:

說明:
壁裝式AC適配器 ac-dc, 48 Vdc, 0.62 A, SW, multi-blade, no blades, P5 rt center pos, level VI, MED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 160   多個: 80
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$173.36 HK$27,737.60
HK$165.22 HK$39,652.80
HK$159.39 HK$89,258.40

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
RoHS:
Required
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
30 W
48 VDC
620 mA
Medical
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.2 m
Level VI
SMM30
認證: UL/cUL 60601-1, TUV, FCC/CE
品牌: CUI Inc.
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 80
子類別: AC-DC Power Supply
零件號別名: 036-0911R
每件重量: 199.773 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SMM30 Wall-Mount AC Adapters

CUI Inc SMM30 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with the IEC 60601-1 medical safety standard. These compact, customizable adapters meet DoE level-VI efficiency and are UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approved. CUI Inc SMM30 Wall-Mount AC Adapters feature a universal input voltage range of 90VAC to 264VAC and offer up to 36W of continuous power.