SMI6B-12-E-P5

CUI Inc.
490-SMI6B-12-E-P5
SMI6B-12-E-P5

製造商:

說明:
壁裝式AC適配器 ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, EU blade, P5 center pos, level VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 3000   多個: 120
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$50.72 HK$152,160.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
RoHS:  
Europe
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.53 m
Level VI, CoC Tier 2
SMI6B
品牌: CUI Inc.
中心銷的長度: 9.5 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 120
子類別: AC-DC Power Supply
零件號別名: 036-9506R
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6B AC-DC Power Supplies

CUI Inc SMI6B AC-DC Power Supplies provide up to 6W power, 5VDC to 15VDC single regulated output, and a universal 90VAC to 264VAC input range. The SMI6B series features interchangeable AC blades, overvoltage protection (OVP), and short-circuit protection (SCP) in a package with 47mm x 34.5mm x 26.5mm dimensions. CUI Inc SMI6B AC-DC Power Supplies come with UL/cUL, GS, RCM, CCC, and PSE safety approvals and are certified to 62368-1 standards.