SMI6-5.95-K-P5R

CUI Inc.
490-SMI6-5.95-K-P5R
SMI6-5.95-K-P5R

製造商:

說明:
壁裝式AC適配器 6W 5.95V 1A No Blade 2.1rt cnt + Level VI

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1080   多個: 120
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$73.57 HK$79,455.60

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 壁裝式AC適配器
RoHS:  
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
Level VI, CoC Tier 2
SMI6
品牌: CUI Inc.
中心銷的長度: 9.5 mm
合規: PSE
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 120
子類別: AC-DC Power Supply
零件號別名: 036-5680R
每件重量: 69 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6 AC-DC Power Supplies

CUI Inc SMI6 AC-DC Power Supplies meet Level VI and CoC Tier 2 efficiency requirements and offer up to 6W continuous power. These wall plug adapters feature a universal input voltage range and <0.075W no-load power consumption. CUI Inc SMI6 AC-DC Power Supplies employ overvoltage (OVP) and short-circuit protection (SCP). The SMI6 series comes with or without interchangeable AC blades for global use.