SDM50-18-UD-P5R

CUI Inc.
490-SDM50-18-UD-P5R
SDM50-18-UD-P5R

製造商:

說明:
桌上型電腦AC適配器 ac-dc, 18 Vdc, 3.15 A, SW, C8 desk-top, P5 rt center pos, no cord, level VI, MED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 525   多個: 35
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$220.21 HK$115,610.25

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
57 W
18 VDC
3.15 A
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.2 m
Level VI
SDM50-UD
AC輸入類型: IEC320/C8
認證: UL/cUL, TUV
品牌: CUI Inc.
中心銷的長度: 9.5 mm
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 35 mm
長度: 113 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 35
子類別: AC-DC Power Supply
寬度: 49 mm
零件號別名: 036-00342R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

SDM50 Medical AC-DC Adapters

CUI Inc SDM50 Medical AC-DC Adapters offer up to 50W continuous power, 5VDC to 48VDC output voltage range, and 9A maximum output current rating. The SDM50-U series features medical adapters with a three-prong inlet, while the SDM50-UD series adapters have a two-prong inlet. All SDM50 adapters meet DoE Level VI efficiency and have overvoltage and short-circuit protection, a compact size, and an LED indicator. CUI Inc SDM50 Medical AC-DC Adapters are available in both black and white options.

GaN適配器

CUI Inc GaN適配器提供120W至300W連續功率、小巧尺寸和AC插口。GaN作為電晶體的使用可提高效率、降低外形尺寸,並可在切換應用時擴展操作溫度範圍。CUI Inc的這些適配器包括SDI120G-U、SDI200G-U、SDI200G-UD、SDI300G-U和SDI300G-UR系列。