SDI65G-P-DW-C

CUI Inc.
490-SDI65G-P-DW-C
SDI65G-P-DW-C

製造商:

說明:
桌上型電腦AC適配器 ac-dc, 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20Vdc/3.25A, SW, C8 desktop, USB C, no cord, level VI, white

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 525   多個: 35
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$221.04 HK$116,046.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
RoHS:  
90 VAC to 264 VAC
1 Output
65 W
5 V, 9 V
3 A, 3 A
Industrial
USB Connector
1.2 m
Level VI
SDI65G-D
AC輸入類型: C8
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 27 mm
長度: 90 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
輸出電流-通道2: 3 A, 3 A
輸出電流-通道3: 3.25 A
輸出電壓-通道2: 12 V, 15 V
輸出電壓-通道3: 20 V
產品類型: Desktop AC Adapters
原廠包裝數量: 35
子類別: Power Supplies
寬度: 40 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI65G-D/SDI65G-T Desktop Adapters

CUI Inc SDI65G-D/SDI65G-T Desktop Adapters are designed to meet Level VI efficiency standards. These adapters are integrated with Gallium Nitride (GaN) technology and are compact in design. The SDI65G-D/SDI65G-T desktop adapters feature a 65W AC-DC power supply, 9VAC to 264VAC input voltage range, and 5VDC to 20VDC output voltage range. These adapters offer over-voltage and short circuit protection. The SDI65G-D/SDI65G-T desktop adapters are 62368-1 certified and are RoHS compliant. The USB Power Delivery (PD 3.0) delivers 5V, 9V, 12V, 15V at 3A and 20V at 3.25A using Gallium Nitride technology.