SDI65-12-U-P6

CUI Inc.
490-SDI65-12-U-P6
SDI65-12-U-P6

製造商:

說明:
桌上型電腦AC適配器 60W 12V 5A Lvl VI C14 2.5x5.5 plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 616

庫存:
616 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$271.67 HK$271.67
HK$249.81 HK$1,249.05
HK$241.01 HK$2,410.10
HK$231.72 HK$5,793.00
HK$210.35 HK$8,414.00
HK$206.24 HK$24,748.80
HK$202.54 HK$56,711.20
520 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
230 VAC
1 Output
60 W
12 VDC
5 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
SDI65-U
AC輸入類型: C14
認證: GS, LPS, PSE, UL/cUL
品牌: CUI Inc.
中心銷的長度: 9.5 mm
合規: PSE
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 38 mm
長度: 115 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 40
子類別: AC-DC Power Supply
寬度: 53 mm
零件號別名: 036-5338R
每件重量: 310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI65 AC-DC Power Supplies

CUI Inc SDI65 Power Supplies operate at a universal input voltage range and offer up to 65W output power. These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards and provide a single regulated output range from 12VDC to 48VDC. CUI Inc SDI65 Power Supplies come with overvoltage (OVP) and short-circuit (SCP) protection.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.