SDI250-12-U2-P219

CUI Inc.
490-SDI250-12-U2P219
SDI250-12-U2-P219

製造商:

說明:
桌上型電腦AC適配器 240W 12V 20A 6 Pin Plug EU Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 50   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,132.96 HK$56,648.00
100 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
240 W
12 V
20 A
Industrial
Rectangular Connector
6 Pin Molex
1.2 m
Level VI
SDI250-U
AC輸入類型: C14
認證: UL/cUL, PSE
品牌: CUI Inc.
合規: UL/cUL; PSE
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 43.5 mm
長度: 204 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 10
子類別: AC-DC Power Supply
寬度: 94 mm
零件號別名: 036-8236R
每件重量: 1.11 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409510

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI 200W & 250W Desktop AC-DC Power Adapters

CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies deliver 200W and 250W, respectively, with a C14 inlet. These desktop adapters are designed to meet the current US DoE Level VI efficiency standards in addition to the UL/cUL 62368-1 standard for ICT and AV equipment. The modules feature no-load power consumption as low as 0.15W and a universal input voltage range. CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies provide power factor correction, overvoltage protection, and short-circuit protection.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.