SDI200G-20-UC-P51

CUI Inc.
490-SDI200G-20-UCP51
SDI200G-20-UC-P51

製造商:

說明:
桌上型電腦AC適配器 ac-dc, 20 Vdc, 10 A, SW, C14 desk-top, P51 4-pin power DIN, NA cord, level VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 504   多個: 24
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,476.97 HK$744,392.88
1,008 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
RoHS:
Included
North America
90 VAC to 264 VAC
1 Output
200 W
20 V
10 A
Industrial
DIN Connector
4 Pin DIN Plug
1500 mm
Level VI
SDI200G-U
AC輸入類型: C14
認證: UL/cUL, CE, FCC
品牌: CUI Inc.
合規: UL/cUL
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 33.2 mm
長度: 161 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 24
子類別: AC-DC Power Supply
寬度: 54.2 mm
零件號別名: 036-0462R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI200G GaN Adapters

CUI Inc SDI200G GaN Adapters feature Level VI efficiency and a 200W power rating in a compact size. These adapters utilize GaN technology, which offers 250% more power density than standard 200W offerings, resulting in a more powerful, compact desktop power supply. CUI Inc SDI200G GaN Adapters provide overvoltage, overcurrent, overtemperature, and short circuit protections. The series has a 90VAC to 264VAC universal input range and single regulated outputs.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

GaN適配器

CUI Inc GaN適配器提供120W至300W連續功率、小巧尺寸和AC插口。GaN作為電晶體的使用可提高效率、降低外形尺寸,並可在切換應用時擴展操作溫度範圍。CUI Inc的這些適配器包括SDI120G-U、SDI200G-U、SDI200G-UD、SDI300G-U和SDI300G-UR系列。