SDI18-12-U2-P5R

CUI Inc.
490-SDI18-12-U2-P5R
SDI18-12-U2-P5R

製造商:

說明:
桌上型電腦AC適配器 19.2W 12V 1.6A C14 2.1rt cnt + EUcrd VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 510   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$158.48 HK$80,824.80

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
RoHS:  
Level VI, CoC Tier 2
SDI18-U
AC輸入類型: C14
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 30
子類別: AC-DC Power Supply
零件號別名: 036-7604R
每件重量: 170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.