SDI120B-19-U2W-P51

CUI Inc.
490-SDI120B19U2WP51
SDI120B-19-U2W-P51

製造商:

說明:
桌上型電腦AC適配器 ac-dc, 19 Vdc, 6.30 A, SW, C14 desk-top, P51 4-pin power DIN, EUR cord, level VI, white

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 24
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$608.28 HK$1,824,840.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 桌上型電腦AC適配器
Included
Europe
90 VAC to 264 VAC
1 Output
120 W
19 VDC
6.3 A
Industrial
DIN Connector
4 Pin Power DIN
1.5 m
Level VI
SDI120B
IEC320
AC輸入類型: C14
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 35 mm
長度: 140.5 mm
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: - 20 C
安裝風格: Desktop
封裝: Bulk
產品類型: Desktop AC Adapters
原廠包裝數量: 24
子類別: AC-DC Power Supply
寬度: 60 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI120B Desktop Adapters

CUI Inc SDI120B Desktop Adapters feature two input options with three prongs: SDI120B-T and SDI120B-U. The SDI120B-T adapters provide a C6 inlet, and the SDI120B-U adapters provide a C14 inlet. The CUI Inc SDI120B Desktop Adapters offer universal input from 90VAC to 264VAC, 120W max power, and a level VI efficiency rating. The desktop adapters facilitate users' experience by providing power factor correction. The SDI120B series is RoHS compliant and provides protection against overvoltage, overcurrent, overtemperature, and short-circuiting.