PSK-50E-24-DIN

CUI Inc.
490-PSK-50E-24-DIN
PSK-50E-24-DIN

製造商:

說明:
導軌式電源 ac-dc, 50 W, 24 Vdc, single output, encapsulated, DIN rail

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$496.57 HK$496.57
HK$443.55 HK$4,435.50
HK$436.65 HK$10,916.25
HK$423.08 HK$17,769.36
HK$395.71 HK$33,239.64

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 導軌式電源
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
24 VDC
2.08 A
Industrial
106.6 mm (4.197 in)
45.31 mm (1.784 in)
45.31 mm (1.784 in)
PSK-50E
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 106.6 mm x 55.2 mm x 45.31 mm
絕緣電壓: 6 kVDC
最高工作溫度: + 80 C
最低工作溫度: - 30 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Power Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 42
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.