PRQ150B-48-S15N

CUI Inc.
490-PRQ150B-48-S15N
PRQ150B-48-S15N

製造商:

說明:
DC/DC 轉換器 - 通孔 150W, 9-75 Vdc input, 15 Vdc, 10000 mA, single regulated output, DIP, neg logic

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 22   多個: 11
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,456.91 HK$32,052.02

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - 通孔
Isolated
1 Output
150 W
48 V
9 V
75 V
15 V
10 A
2.25 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PRQ150B
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 9 V to 75 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
原廠包裝數量: 11
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

PRQ150B DC-DC Converters

CUI Inc PRQ150B DC-DC Converters are high-performance 150W DC-DC converters designed for industrial and ITE applications. With 2250VDC isolation, remote on/off control, output voltage trim, and remote sense capability, these converters ensure flexibility and reliability. The PRQ150B converters feature an 8:1 ultra-wide input range (9VDC ∼ 75VDC) and provide isolated outputs from 5VDC to 48VDC, housed in an industry-standard ¼ brick package. These converters support both positive and negative logic options, operate over a wide temperature range of -40°C to 105°C, and meet IEC/EN 62368-1 safety standards. The PRQ150B DC-DC converters are ideal for industrial control, electric power, battery management, and datacom applications.