PBO-3F-3

CUI Inc.
490-PBO-3F-3
PBO-3F-3

製造商:

說明:
板上型電源 3 W, 3 Vdc, single output, open PCB

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
144
預期3/4/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.32 HK$43.32
HK$40.03 HK$200.15
HK$38.63 HK$386.30
HK$36.58 HK$914.50
HK$35.67 HK$1,783.50
HK$34.44 HK$3,444.00
HK$32.88 HK$9,469.44
HK$31.73 HK$18,276.48

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: 板上型電源
RoHS:  
1.98 W
85 VAC to 305 VAC, 70 VDC to 430 VDC
1 Output
3.3 VDC
600 mA
PCB Mount
3.6 kVAC, 5 kVDC
67 %
26.4 mm
14.73 mm
11 mm
PBO-3F
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 26.4 mm x 14.73 mm x 11 mm
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
敞開的/內附的框架: Open Frame
產品: AC/DC Power Supply
原廠包裝數量: 144
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409510
ECCN:
EAR99

PBO-3F AC-DC Power Supplies

CUI Inc PBO-3F AC-DC Power Supplies feature a <0.1W no-load power consumption, up to 80% efficiency, and a -40°C to +85°C operating temperature range. PBO-3F power supplies are available in straight and bent pin formats and include various built-in protections, including short-circuit and overcurrent. These power supplies feature an open-frame SIP design with compact dimensions and industrial construction. CUI Inc PBO-3F AC-DC Power Supplies are suitable for space-constrained applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.