DQD6-24-S5-T

CUI Inc.
490-DQD6-24-S5-T
DQD6-24-S5-T

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
156
84
待付運
36
預期16/2/2026
36
預期23/2/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.10 HK$192.10
HK$184.95 HK$924.75
HK$181.91 HK$1,819.10
HK$176.48 HK$4,412.00
HK$173.61 HK$6,249.96
HK$171.96 HK$18,571.68
HK$168.51 HK$42,464.52
HK$166.13 HK$83,729.52

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
5 V
1.5 A
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD6
品牌: CUI Inc.
尺寸: 76 mm x 31.5 mm x 21.3 mm
輸入電壓: 9 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
產品: DC/DC Converters
原廠包裝數量: 36
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DQD6 DC-DC Converters

CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.