DQD20-24-D15H-T

CUI Inc.
490-DQD20-24-D15H-T
DQD20-24-D15H-T

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, chassis mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 36   多個: 36
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$261.89 HK$9,428.04
HK$257.70 HK$27,831.60
HK$252.11 HK$63,531.72

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
2 Output
20 W
24 VDC
9 VDC
36 VDC
15 VDC
667 mA
- 15 VDC
- 667 mA
1.5 kVDC
76 mm
31.5 mm
26 mm
Industrial
DQD20-T
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 76 mm x 31.5 mm x 26 mm
輸入電壓: 9 VDC to 36 VDC
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
產品: Isolated
原廠包裝數量: 36
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.