DEP2-24-S5-M

CUI Inc.
490-DEP2-24-S5-M
DEP2-24-S5-M

製造商:

說明:
DC/DC 轉換器 - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
38
預期16/2/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.07 HK$43.07
HK$41.43 HK$207.15
HK$40.77 HK$407.70
HK$39.54 HK$988.50
HK$38.88 HK$1,477.44
HK$38.47 HK$4,385.58
HK$37.73 HK$10,036.18
HK$37.15 HK$19,763.80

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - SMD
RoHS:  
1 Output
2 W
24 VDC
21.6 VDC
26.4 VDC
5 VDC
400 mA
3 kVDC
SMT-8
12.8 mm
10.8 mm
6.9 mm
DEP2-M
品牌: CUI Inc.
尺寸: 12.8 mm x 10.8 mm x 6.9 mm
輸入電壓: 21.6 VDC to 26.4 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: Isolated
原廠包裝數量: 38
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

DEP2-M DC/DC Converters

CUI Inc DEP2-M DC/DC Converters are 2W converters that offer 3000VDC isolation voltage. These DC/DC converters provide a single unregulated output and feature Continuous Short-Circuit Protection (SCP). The DEP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DEP2-M converters are CE, UKCA, and UL/cUL safety-approved and are RoHS compliant. These DEP2-M converters are replacements for the PESE2-M series and are suitable for ITE applications.