DEP1-5-D3-M

CUI Inc.
490-DEP1-5-D3-M
DEP1-5-D3-M

製造商:

說明:
DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.62 HK$45.62
HK$44.80 HK$224.00
HK$44.14 HK$441.40
HK$42.33 HK$1,058.25
HK$41.59 HK$2,079.50
HK$40.94 HK$4,053.06
HK$39.87 HK$10,525.68
HK$39.37 HK$20,787.36

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - SMD
Isolated
2 Output
1 W
5 VDC
4.5 VDC
5.5 VDC
3.3 VDC
152 mA
- 3.3 VDC
- 152 mA
3 kVDC
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
DEP1-M
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 15.24 mm x 10.7 mm x 7 mm
輸入電壓: 4.5 VDC to 5.5 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
原廠包裝數量: 33
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DEP1-M 1W Isolated DC-DC Converters

CUI Inc DEP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DEP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 3000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.