DDP2-24-S24-M

CUI Inc.
490-DDP2-24-S24-M
DDP2-24-S24-M

製造商:

說明:
DC/DC 轉換器 - SMD 2 W, 21.6-26.4 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16
HK$42.25 HK$211.25
HK$41.59 HK$415.90
HK$40.03 HK$1,000.75
HK$39.37 HK$1,496.06
HK$38.72 HK$4,414.08
HK$37.73 HK$10,036.18
HK$37.40 HK$19,896.80

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - SMD
RoHS:  
1 Output
2 W
24 VDC
21.6 VDC
26.4 VDC
24 VDC
84 mA
1.5 kVDC
SMT-8
12.8 mm
10.8 mm
6.9 mm
DDP2-M
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 12.8 mm x 10.8 mm x 6.9 mm
輸入電壓: 21.6 VDC to 26.4 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: Isolated
原廠包裝數量: 38
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

DDP2-M DC/DC Converters

CUI Inc DDP2-M DC/DC Converters are 2W converters that operate at 1500VDC isolation voltage. These DC/DC converters offer a single unregulated output and include Continuous Short-Circuit Protection (SCP). The DDP2-M converters operate within an input voltage range of 4.5VDC to 26.4VDC and an output voltage range of 3.3VDC to 24VDC. These converters are housed in an SMT8 package and operate within a temperature range of -40°C to 105°C. The DDP2-M converters are CE, UKCA, and UL/cUL safety-approved and RoHS compliant. These DDP2-M converters are suitable for ITE and industrial applications.