SA324250F36MAR

CTS Electronic Components
774-SA324250F36MAR
SA324250F36MAR

製造商:

說明:
液晶元件 -55C/+125C 12pF 30ppm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 714

庫存:
714 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.95 HK$3.95
HK$3.43 HK$34.30
HK$3.21 HK$80.25
HK$3.12 HK$312.00
HK$3.08 HK$770.00
HK$3.01 HK$1,505.00
HK$2.98 HK$2,980.00
完整捲(訂購多個3000)
HK$2.83 HK$8,490.00
HK$2.77 HK$16,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CTS
產品類型: 液晶元件
RoHS:  
25 MHz
10 pF
30 PPM
100 PPM
- 55 C
+ 125 C
SMD/SMT
70 Ohms
10 uW
1.6 mm
1.2 mm
0.40 mm
SA324
Reel
Cut Tape
MouseReel
AEC-Q200
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

SA Automotive Crystal Resonators

CTS Electronic Components SA Automotive Crystal Resonators are designed for automotive, industrial, medical, and commercial military/aerospace applications requiring wide operating temperature ranges (-40°C or -55°C to +125°C). Each crystal platform is AEC-Q200 qualified and manufactured on TS16949-certified production lines with PPAP compliance. The SA series features a fundamental or third overtone crystal design with frequencies ranging from 8MHz to 160MHz and ±10ppm to ±50ppm tolerance @ +25°C. The ceramic surface-mount package sizes include 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, and 3.2mm x 2.5mm.