643H10003I2R

CTS Electronic Components
774-643H10003I2R
643H10003I2R

製造商:

說明:
標準時鐘振盪器 100MHz 2.5V HCSL 50ppm -40C +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$21.54 HK$64,620.00

類似產品

商品屬性 屬性值 選擇屬性
CTS
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
100 MHz
50 PPM
2.375 V
2.625 V
HCSL
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
643H
Reel
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 60 mA
佔空比 - 最大: 55 %
原廠包裝數量: 3000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

64xH Clock Oscillators

CTS Electronic Components 64xH Clock Oscillators are high-performance oscillators that support High-speed Current Steering Logic (HCSL) output. The 64xH oscillators offer stability options of ±20ppm, ±25ppm, ±30ppm, ±50ppm, and ±100ppm. These oscillators offer a very low jitter of 500fs (typical) with high-performance HCSL clock output. The 64xH clock oscillators operate from the -40°C to +105°C temperature range. These ceramic surface mount clock oscillators are designed with fundamental or 3rd overtone crystal design. CTS Electronic Components 64xH Clock Oscillators operate at 13.5MHz to 160MHz frequency range. Applications include switches and routers, PCI Express (PCIe), network servers, data storage systems, Ethernet line cards, and Serial ATA express (SATAe).